
109-1069H | |
|---|---|
DigiKey Part Number | 109-1069H-ND |
Manufacturer | |
Manufacturer Product Number | 109-1069H |
Description | INLET 9TJ48P0H01 9W1TJ48P0H61 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 133mm Dia Fan Inlet Nozzle (Wall Ring) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | 133mm Dia | |
For Use With/Related Products | - | |
Features | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 20,28943 € | 710,13 € |
| Unit Price without VAT: | 20,28943 € |
|---|---|
| Unit Price with VAT: | 24,14442 € |




