
9W2TJ24P0H001 | |
|---|---|
DigiKey Part Number | 1688-9W2TJ24P0H001-ND |
Manufacturer | |
Manufacturer Product Number | 9W2TJ24P0H001 |
Description | FAN IMP MTRZD 133X91MM 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 133mm Dia Ball 225.0 CFM (6.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | 225.0 CFM (6.30m³/min) | |
Static Pressure | 1.590 in H2O (396.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,62000 € | 224,62 € |
| 16 | 177,29625 € | 2.836,74 € |
| Unit Price without VAT: | 224,62000 € |
|---|---|
| Unit Price with VAT: | 267,29780 € |



