



9TJ48P0H01 | |
|---|---|
DigiKey Part Number | 9TJ48P0H01-ND |
Manufacturer | |
Manufacturer Product Number | 9TJ48P0H01 |
Description | FAN IMP MTRZD 133X91MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 226.0 CFM (6.33m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TJ48P0H01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 1.590 in H2O (396.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 98,94250 € | 1.187,31 € |
| Unit Price without VAT: | 98,94250 € |
|---|---|
| Unit Price with VAT: | 117,74158 € |



