Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMP-PL-P-HE-ST-EM3 | |
|---|---|
DigiKey Part Number | SMP-PL-P-HE-ST-EM3-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PL-P-HE-ST-EM3 |
Description | 50 OHM SMP PLUG, THROUGH-HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
EDA/CAD Models | SMP-PL-P-HE-ST-EM3 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Limited Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066182 | Molex | 59 | 900-0734066182-ND | 8,49000 € | Parametric Equivalent |
| 0734153590 | Molex | 388 | WM17629-ND | 5,17000 € | Parametric Equivalent |
| 0734153591 | Molex | 5.043 | WM9363-ND | 5,87000 € | Parametric Equivalent |
| 0734153592 | Molex | 0 | 23-0734153592-ND | 4,37550 € | Parametric Equivalent |
| 0734153593 | Molex | 1.133 | WM9479-ND | 4,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,16695 € | 2.833,39 € |
| Unit Price without VAT: | 14,16695 € |
|---|---|
| Unit Price with VAT: | 16,85867 € |








