


0734153595 | |
|---|---|
DigiKey Part Number | WM9531-ND |
Manufacturer | |
Manufacturer Product Number | 0734153595 |
Description | CONN SMP PLUG STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153595 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,75000 € | 57,50 € |
| 25 | 5,38960 € | 134,74 € |
| 50 | 5,13240 € | 256,62 € |
| 100 | 4,88740 € | 488,74 € |
| 250 | 4,58152 € | 1.145,38 € |
| 500 | 4,36300 € | 2.181,50 € |
| 1.000 | 4,15494 € | 4.154,94 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

