0734153592 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.133
Unit Price: 4,31000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 246
Unit Price: 6,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 59
Unit Price: 8,49000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 388
Unit Price: 5,17000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.043
Unit Price: 5,87000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,32043 €
Datasheet

Parametric Equivalent


Molex
In Stock: 192
Unit Price: 10,20000 €
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 5,30580 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 37,06000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 14,16695 €

Parametric Equivalent


TYCLON
In Stock: 25
Unit Price: 19,48000 €
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734153592

DigiKey Part Number
23-0734153592-ND
Manufacturer
Manufacturer Product Number
0734153592
Description
**SMP PLUG PCB EDGE LAUNCHER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Series
Features
Limited Detent
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, Cutout; Surface Mount
Voltage Rating
335 V
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734153593Molex1.133WM9479-ND4,31000 €Parametric Equivalent
0734153595Molex246WM9531-ND6,77000 €Parametric Equivalent
0734066182Molex59900-0734066182-ND8,49000 €Parametric Equivalent
0734153590Molex388WM17629-ND5,17000 €Parametric Equivalent
0734153591Molex5.043WM9363-ND5,87000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
204,37550 €87,51 €
Unit Price without VAT:4,37550 €
Unit Price with VAT:5,20685 €