


SEAF-50-01-L-06-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM15442TR-ND - Tape & Reel (TR) SAM15442CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-06-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 300P R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-06-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,44000 € | 27,44 € |
| 10 | 25,98000 € | 259,80 € |
| 25 | 25,00400 € | 625,10 € |
| 50 | 24,39080 € | 1.219,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 19,90832 € | 2.488,54 € |
| 250 | 18,40556 € | 4.601,39 € |
| Unit Price without VAT: | 27,44000 € |
|---|---|
| Unit Price with VAT: | 32,65360 € |











