




UMPT-04-06.5-G-V-S-W-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-04-06.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPT-04-06.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPT-04-06.5-G-V-S-W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-04-06.5-G-V-S-W-TR |
Description | CONN HDR 4POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-04-06.5-G-V-S-W-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Pick and Place, Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 25 | 3,26480 € | 81,62 € |
| 50 | 3,03160 € | 151,58 € |
| 100 | 3,00140 € | 300,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,89340 € | 868,02 € |
| 600 | 2,36655 € | 1.419,93 € |
| 1.500 | 2,19381 € | 3.290,72 € |
| 3.000 | 1,96244 € | 5.887,32 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |











