UMPS-04-03.5-G-VT-SM-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UMPS-04-03.5-G-VT-SM-WT
UMPS-04-03.5-G-VT-SM-WT-K
UMPS-04-03.5-G-VT-SM-WT-K
Micro Rugged & Power Interconnects - Samtec

UMPS-04-03.5-G-V-S-W-FR

DigiKey Part Number
612-UMPS-04-03.5-G-V-S-W-FRTR-ND - Tape & Reel (TR)
612-UMPS-04-03.5-G-V-S-W-FRCT-ND - Cut Tape (CT)
612-UMPS-04-03.5-G-V-S-W-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPS-04-03.5-G-V-S-W-FR
Description
CONN RCPT 4POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPS-04-03.5-G-V-S-W-FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
4
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Pick and Place, Solder Retention
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5752,13336 €1.226,68 €
1.1501,96923 €2.264,61 €
2.8751,66848 €4.796,88 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €