
QSE-060-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QSE-060-01-L-D-A-TR-ND - Tape & Reel (TR) 612-QSE-060-01-L-D-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-L-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 10,23500 € | 102,35 € |
| 25 | 9,67360 € | 241,84 € |
| 50 | 9,32800 € | 466,40 € |
| 100 | 7,69920 € | 769,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,14280 € | 2.499,98 € |
| 700 | 6,40869 € | 4.486,08 € |
| 1.050 | 4,95766 € | 5.205,54 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |







