
QTE-060-05-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM12787-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-05-L-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-05-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,84000 € | 18,84 € |
| 10 | 17,83500 € | 178,35 € |
| 25 | 17,17040 € | 429,26 € |
| 50 | 16,74720 € | 837,36 € |
| 100 | 12,82600 € | 1.282,60 € |
| 250 | 11,51316 € | 2.878,29 € |
| 500 | 9,88764 € | 4.943,82 € |
| Unit Price without VAT: | 18,84000 € |
|---|---|
| Unit Price with VAT: | 22,41960 € |







