
QTE-060-09-F-D-A | |
|---|---|
DigiKey Part Number | QTE-060-09-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-09-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-09-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.528" (13.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,65700 € | 293,14 € |
| Unit Price without VAT: | 14,65700 € |
|---|---|
| Unit Price with VAT: | 17,44183 € |







