Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-14-S-R | |
|---|---|
DigiKey Part Number | IPD1-14-S-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-14-S-R |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-14-S-R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579414 | Molex | 5.345 | WM2912-ND | 0,91000 € | Parametric Equivalent |
| 1-104257-3 | TE Connectivity | 0 | 1111-1-104257-3-ND | 1,69740 € | Parametric Equivalent |
| 1-104257-3 | TE Connectivity AMP Connectors | 8.605 | A26854-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



