Parametric Equivalent

1-104257-3 | |
|---|---|
DigiKey Part Number | 1111-1-104257-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-3 |
Description | BOARD CONNECTOR 14 CONTACT(S) 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579414 | Molex | 5.335 | WM2912-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,69740 € | 84,87 € |
| Unit Price without VAT: | 1,69740 € |
|---|---|
| Unit Price with VAT: | 2,01991 € |


