1-104257-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-104257-3
1-104257-3
1-104257-3
Taking Commercial Drone Reliability to New Heights

1-104257-3

DigiKey Part Number
A26854-ND
Manufacturer
Manufacturer Product Number
1-104257-3
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-104257-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.949
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,20300 €12,03 €
251,12800 €28,20 €
501,07400 €53,70 €
1001,02270 €102,27 €
2500,95860 €239,65 €
5000,91280 €456,40 €
1.0000,86924 €869,24 €
2.5000,81485 €2.037,12 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €