
ERM8-070-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-070-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-070-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-05.0-S-DV-K-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,60600 € | 76,06 € |
| 25 | 7,18960 € | 179,74 € |
| 50 | 6,96660 € | 348,33 € |
| 100 | 6,44870 € | 644,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,12292 € | 1.530,73 € |
| 500 | 5,36638 € | 2.683,19 € |
| 1.250 | 4,90319 € | 6.128,99 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |










