
ERF8-070-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-070-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-070-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-070-05.0-S-DV-K-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 7,34300 € | 73,43 € |
| 25 | 6,85880 € | 171,47 € |
| 50 | 6,77040 € | 338,52 € |
| 100 | 6,71220 € | 671,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,91712 € | 2.218,92 € |
| 750 | 5,26451 € | 3.948,38 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |











