


ERM8-070-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-070-01-L-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-070-01-L-D-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-01-L-D-RA-K-TR |
Description | CONN HDR 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-01-L-D-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 10,12200 € | 101,22 € |
| 25 | 9,74080 € | 243,52 € |
| 50 | 9,43880 € | 471,94 € |
| 100 | 8,39130 € | 839,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,39130 € | 1.678,26 € |
| 400 | 8,16300 € | 3.265,20 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |










