



ERF8-070-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13636TR-ND - Tape & Reel (TR) SAM13636CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-070-05.0-L-DV-K-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 6,19100 € | 61,91 € |
| 25 | 5,78280 € | 144,57 € |
| 50 | 5,70800 € | 285,40 € |
| 100 | 5,25940 € | 525,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 4,99029 € | 1.871,36 € |
| 750 | 4,34496 € | 3.258,72 € |
| 1.125 | 4,12503 € | 4.640,66 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |











