
ERM8-030-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-030-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-030-01-S-D-RA-CT-ND - Cut Tape (CT) 612-ERM8-030-01-S-D-RA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-01-S-D-RA-TR |
Description | CONN HDR 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-01-S-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 8,64100 € | 86,41 € |
| 25 | 8,16880 € | 204,22 € |
| 50 | 7,91560 € | 395,78 € |
| 100 | 7,54550 € | 754,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,94185 € | 1.388,37 € |
| 600 | 6,07870 € | 3.647,22 € |
| 1.000 | 5,42058 € | 5.420,58 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |















