



ERF8-030-01-L-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13575TR-ND - Tape & Reel (TR) SAM13575CT-ND - Cut Tape (CT) SAM13575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-01-L-D-RA-L-TR |
Description | CONN SOCKET 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-01-L-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,69400 € | 76,94 € |
| 25 | 7,18640 € | 179,66 € |
| 50 | 7,09400 € | 354,70 € |
| 100 | 6,56770 € | 656,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,23465 € | 1.246,93 € |
| 600 | 5,44057 € | 3.264,34 € |
| 1.000 | 5,15111 € | 5.151,11 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |
















