
ERM8-030-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13760TR-ND - Tape & Reel (TR) SAM13760CT-ND - Cut Tape (CT) SAM13760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-L-DV-L-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,12200 € | 41,22 € |
| 25 | 3,86400 € | 96,60 € |
| 50 | 3,67960 € | 183,98 € |
| 100 | 3,50380 € | 350,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,00580 € | 1.001,45 € |
| 500 | 3,53224 € | 1.766,12 € |
| 1.250 | 3,14691 € | 3.933,64 € |
| 2.500 | 2,79840 € | 6.996,00 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |
















