



ER8-60S-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125552TR-ND - Tape & Reel (TR) H125552CT-ND - Cut Tape (CT) H125552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-60S-0.8SV-5H |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-60S-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,21949 € | 1.207,31 € |
| 750 | 3,06592 € | 2.299,44 € |
| 1.125 | 2,97953 € | 3.351,97 € |
| 1.875 | 2,87417 € | 5.389,07 € |
| 2.625 | 2,80682 € | 7.367,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14300 € | 41,43 € |
| 25 | 3,88360 € | 97,09 € |
| 50 | 3,69780 € | 184,89 € |
| 100 | 3,52130 € | 352,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,97300 € | 39,73 € |
| 25 | 3,66280 € | 91,57 € |
| 50 | 3,44440 € | 172,22 € |
| 100 | 3,23900 € | 323,90 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |
























