



ERF8-030-07.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13585TR-ND - Tape & Reel (TR) SAM13585CT-ND - Cut Tape (CT) SAM13585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-07.0-S-DV-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-07.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,42200 € | 54,22 € |
| 25 | 5,06520 € | 126,63 € |
| 50 | 4,99900 € | 249,95 € |
| 100 | 4,61190 € | 461,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,37243 € | 1.311,73 € |
| 600 | 3,80690 € | 2.284,14 € |
| 1.500 | 3,61717 € | 5.425,76 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |















