
ERM8-030-01-L-D-EM2-EGPS-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-030-01-L-D-EM2-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-030-01-L-D-EM2-EGPS-TRCT-ND - Cut Tape (CT) 612-ERM8-030-01-L-D-EM2-EGPS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-01-L-D-EM2-EGPS-TR |
Description | CONN HDR 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-01-L-D-EM2-EGPS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 6,45400 € | 64,54 € |
| 25 | 5,82920 € | 145,73 € |
| 50 | 5,40860 € | 270,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,02640 € | 503,30 € |
| 250 | 3,83432 € | 958,58 € |
| 375 | 3,72624 € | 1.397,34 € |
| 625 | 3,66070 € | 2.287,94 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |
















