



ERM8-010-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13685TR-ND - Tape & Reel (TR) SAM13685CT-ND - Cut Tape (CT) SAM13685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,63000 € | 3,63 € |
25 | 3,20720 € | 80,18 € |
50 | 2,97980 € | 148,99 € |
100 | 2,91360 € | 291,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | 2,87052 € | 932,92 € |
650 | 2,51498 € | 1.634,74 € |
1.625 | 2,28518 € | 3.713,42 € |
Unit Price without VAT: | 3,63000 € |
---|---|
Unit Price with VAT: | 4,31970 € |