
BD7J200HFN-LBTR | |
|---|---|
DigiKey Part Number | 846-BD7J200HFN-LBTR-ND - Tape & Reel (TR) 846-BD7J200HFN-LBTRCT-ND - Cut Tape (CT) 846-BD7J200HFN-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7J200HFN-LBTR |
Description | ISOLATED FLYBACK CONVERTER IC WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 400kHz 8-HSON |
Datasheet | Datasheet |
Category | Duty Cycle 50% |
Manufacturer Rohm Semiconductor | Frequency - Switching 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Package / Case 8-PowerUDFN |
Topology Flyback | Supplier Device Package 8-HSON |
Voltage - Supply (Vcc/Vdd) 8V ~ 80V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,06000 € | 30,60 € |
| 25 | 2,81880 € | 70,47 € |
| 100 | 2,55270 € | 255,27 € |
| 250 | 2,42776 € | 606,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,20868 € | 6.626,04 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

