
ERM8-010-02.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14920TR-ND - Tape & Reel (TR) SAM14920CT-ND - Cut Tape (CT) SAM14920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-02.0-S-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-02.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 3,35806 € | 1.595,08 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |


















