



ERM8-010-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13680TR-ND - Tape & Reel (TR) SAM13680CT-ND - Cut Tape (CT) SAM13680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-01-L-D-EM2-TR |
Description | CONN HDR 20POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 25 | 3,14400 € | 78,60 € |
| 50 | 2,97320 € | 148,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,81392 € | 351,74 € |
| 625 | 2,45338 € | 1.533,36 € |
| 1.250 | 2,32992 € | 2.912,40 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |






















