Parametric Equivalent
Parametric Equivalent
Direct

T521X106M063ATE050 | |
|---|---|
DigiKey Part Number | 399-10461-2-ND - Tape & Reel (TR) 399-10461-1-ND - Cut Tape (CT) 399-10461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X106M063ATE050 |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X106M063ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,18000 € | 41,80 € |
| 50 | 3,58740 € | 179,37 € |
| 100 | 3,40380 € | 340,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,09310 € | 1.546,55 € |
| 1.000 | 2,99683 € | 2.996,83 € |
| 1.500 | 2,94858 € | 4.422,87 € |
| 2.500 | 2,89511 € | 7.237,77 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |













