



ERF8-013-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13538TR-ND - Tape & Reel (TR) SAM13538CT-ND - Cut Tape (CT) SAM13538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-05.0-L-DV-K-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,65000 € | 3,65 € |
25 | 3,25840 € | 81,46 € |
50 | 2,99120 € | 149,56 € |
100 | 2,95300 € | 295,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | 2,91756 € | 1.385,84 € |
950 | 2,55608 € | 2.428,28 € |
1.425 | 2,22775 € | 3.174,54 € |
3.325 | 2,16173 € | 7.187,75 € |
Unit Price without VAT: | 3,65000 € |
---|---|
Unit Price with VAT: | 4,34350 € |