



ADM6-20-01.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-20-01.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-20-01.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 80POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-20-01.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 10,79800 € | 107,98 € |
| 25 | 10,39200 € | 259,80 € |
| 50 | 10,13860 € | 506,93 € |
| 100 | 8,33010 € | 833,01 € |
| 250 | 7,72812 € | 1.932,03 € |
| 500 | 6,52246 € | 3.261,23 € |
| 1.000 | 6,18418 € | 6.184,18 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |











