



ADF6-20-03.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-20-03.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-20-03.5-L-4-0-A-TR |
Description | CONN 0.635MM SKT 80POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-20-03.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 9,97800 € | 99,78 € |
| 25 | 9,60360 € | 240,09 € |
| 50 | 9,36960 € | 468,48 € |
| 100 | 7,69900 € | 769,90 € |
| 250 | 7,14244 € | 1.785,61 € |
| 500 | 6,02924 € | 3.014,62 € |
| 1.000 | 5,71529 € | 5.715,29 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |











