


ADM6-30-01.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-30-01.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-30-01.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-30-01.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.131" (3.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,16900 € | 91,69 € |
| 25 | 8,59440 € | 214,86 € |
| 50 | 8,18440 € | 409,22 € |
| 100 | 7,79390 € | 779,39 € |
| 250 | 7,40952 € | 1.852,38 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |


