



ADM6-60-01.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-60-01.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-60-01.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-60-01.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,55000 € | 20,55 € |
| 10 | 19,45300 € | 194,53 € |
| 25 | 18,72160 € | 468,04 € |
| 50 | 18,26480 € | 913,24 € |
| 100 | 15,00070 € | 1.500,07 € |
| 250 | 13,91320 € | 3.478,30 € |
| 500 | 11,73652 € | 5.868,26 € |
| 875 | 9,56062 € | 8.365,54 € |
| Unit Price without VAT: | 20,55000 € |
|---|---|
| Unit Price with VAT: | 24,45450 € |











