


ADF6-40-03.5-L-4-2-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-40-03.5-L-4-2-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-40-03.5-L-4-2-A-TR |
Description | CONN 0.635MM SKT 40POS SMD |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-40-03.5-L-4-2-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,92900 € | 99,29 € |
| 25 | 9,30760 € | 232,69 € |
| 50 | 8,86320 € | 443,16 € |
| 100 | 8,44030 € | 844,03 € |
| 250 | 8,08424 € | 2.021,06 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |











