
ICF-628-T-O-TR | |
|---|---|
DigiKey Part Number | SAM14039TR-ND - Tape & Reel (TR) SAM14039CT-ND - Cut Tape (CT) SAM14039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF-628-T-O-TR |
Description | CONN IC DIP SOCKET 28POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICF-628-T-O-TR Models |
Category | Mounting Type Surface Mount |
Manufacturer Samtec Inc. | Features Open Frame |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Tin |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Liquid Crystal Polymer (LCP) |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Base Product Number |
Contact Material - Mating Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,43500 € | 34,35 € |
| 25 | 3,21960 € | 80,49 € |
| 50 | 3,06580 € | 153,29 € |
| 100 | 2,91930 € | 291,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,57944 € | 644,86 € |
| 500 | 2,29304 € | 1.146,52 € |
| 1.250 | 2,21080 € | 2.763,50 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

