ADF6-20-07.5-L-4-0-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADF6-20-07.5-L-4-0-A-TR
AcceleRate HD Ultra-Dense Multi-Row Connectors from Samtec  PIO | DigiKey

ADF6-20-07.5-L-4-0-A-TR

DigiKey Part Number
612-ADF6-20-07.5-L-4-0-A-TR-ND
Manufacturer
Manufacturer Product Number
ADF6-20-07.5-L-4-0-A-TR
Description
CONN 0.635MM SKT 80POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADF6-20-07.5-L-4-0-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
9mm, 11mm, 14mm, 16mm
Height Above Board
0.301" (7.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,12000 €9,12 €
107,75300 €77,53 €
257,26640 €181,66 €
506,91980 €345,99 €
1006,58950 €658,95 €
2506,17720 €1.544,30 €
5006,16682 €3.083,41 €
Unit Price without VAT:9,12000 €
Unit Price with VAT:10,85280 €