


ADF6-60-07.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-60-07.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-60-07.5-L-4-0-A-TR |
Description | CONN 0.635MM SKT 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-60-07.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm, 16mm | |
Height Above Board | 0.301" (7.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,32000 € | 20,32 € |
| 10 | 19,23700 € | 192,37 € |
| 25 | 18,51440 € | 462,86 € |
| 50 | 18,06280 € | 903,14 € |
| 100 | 14,83460 € | 1.483,46 € |
| 250 | 13,75904 € | 3.439,76 € |
| 500 | 12,71250 € | 6.356,25 € |
| Unit Price without VAT: | 20,32000 € |
|---|---|
| Unit Price with VAT: | 24,18080 € |





