
SPMWHT541MP7WAUMS0 | |
|---|---|
DigiKey Part Number | 1510-2121-2-ND - Tape & Reel (TR) 1510-2121-1-ND - Cut Tape (CT) 1510-2121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP7WAUMS0 |
Description | LED LM561B PLUS WHT 3500K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 3500K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 26lm (23lm ~ 29lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 136 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,09510 € | 9,51 € |
| 500 | 0,07628 € | 38,14 € |
| 1.000 | 0,07004 € | 70,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06133 € | 153,33 € |
| 5.000 | 0,05715 € | 285,75 € |
| 7.500 | 0,05500 € | 412,50 € |
| 12.500 | 0,05257 € | 657,12 € |
| 17.500 | 0,05112 € | 894,60 € |
| 25.000 | 0,04971 € | 1.242,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |












