
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 280mm x 40mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Elliptical/Oval |
Part Status Active | For Use With/Related Manufacturer Comet, Nichia, Osram, Samsung, Seoul, Tridonic |
Type Lens Strip | Material Polycarbonate |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 18 | 4,45333 € | 80,16 € |
| 108 | 3,81130 € | 411,62 € |
| 504 | 3,44075 € | 1.734,14 € |
| 1.008 | 3,31395 € | 3.340,46 € |
| 2.007 | 3,20734 € | 6.437,13 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |



