
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 285mm x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Nichia, Samsung | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4,02139 € | 144,77 € |
| Unit Price without VAT: | 4,02139 € |
|---|---|
| Unit Price with VAT: | 4,78545 € |



