LED Lighting LM561B Plus White, Cool 6500K 2.95V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MP5WAPMS5

DigiKey Part Number
SPMWHT541MP5WAPMS5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MP5WAPMS5
Description
LED LM561B PLUS WHITE 6500K 5630
Customer Reference
Detailed Description
LED Lighting LM561B Plus White, Cool 6500K 2.95V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD, Flat Leads
Color
Supplier Device Package
5630
CCT (K)
6500K
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Flux @ 25°C, Current - Test
35lm (34lm ~ 36lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
15°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
183 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.