
SPMWHT541MP5WAP0S5 | |
|---|---|
DigiKey Part Number | SPMWHT541MP5WAP0S5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WAP0S5 |
Description | LED LM561B PLUS WHITE 6500K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Cool 6500K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 35lm (34lm ~ 36lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 183 lm/W |












