Similar

SPHWW1HDND2VYHT33P | |
|---|---|
DigiKey Part Number | 1510-2087-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDND2VYHT33P |
Description | LED COB LC033B NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC033B White, Neutral Square |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Current - Max 1.62A |
Packaging Tray | Viewing Angle 115° |
Part Status Obsolete | Size / Dimension 21.50mm L x 21.50mm W |
Type Chip On Board (COB) | Height 1.50mm |
Color White, Neutral | Light Emitting Surface (LES) 17.00mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 3864lm (3400lm ~ 4327lm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-18-40-95-36-AA00-F2-3 | Luminus Devices Inc. | 0 | CHM-18-40-95-36-AA00-F2-3-ND | 0,00000 € | Similar |










