



PLL2056SR11 | |
|---|---|
DigiKey Part Number | 1621-1195-ND |
Manufacturer | |
Manufacturer Product Number | PLL2056SR11 |
Description | LENS CLR 110X160DEG ELLIP SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 110° x 160° Elliptical/Oval Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 85.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 110° x 160° | |
For Use With/Related Manufacturer | Bridgelux | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 8,72400 € | 87,24 € |
| 100 | 7,26720 € | 726,72 € |
| 500 | 6,63404 € | 3.317,02 € |
| 1.000 | 6,42872 € | 6.428,72 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |








