PLL2056SR22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL2056SR22
KHATOD - Factory Tour
KHATOD® SIO3 Silicone Lenses for HB and COB LEDs

PLL2056SR22

DigiKey Part Number
1621-1196-ND
Manufacturer
Manufacturer Product Number
PLL2056SR22
Description
LENS CLR 110X160DEG ELLIP SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 110° x 160° Elliptical/Oval Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
85.1mm Dia
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
110° x 160°
For Use With/Related Manufacturer
Bridgelux
Material
Silicone
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,23000 €11,23 €
108,72400 €87,24 €
1007,26720 €726,72 €
5006,63404 €3.317,02 €
1.0006,42872 €6.428,72 €
Manufacturers Standard Package
Unit Price without VAT:11,23000 €
Unit Price with VAT:13,36370 €