Similar

SPHWW1HDNB2VYHT32F | |
|---|---|
DigiKey Part Number | 1510-2045-ND |
Manufacturer | |
Manufacturer Product Number | SPHWW1HDNB2VYHT32F |
Description | LED COB LC019B NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC019B White, Neutral Square |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Current - Max 980mA |
Packaging Tray | Viewing Angle 115° |
Part Status Obsolete | Size / Dimension 17.00mm L x 17.00mm W |
Type Chip On Board (COB) | Height 1.50mm |
Color White, Neutral | Light Emitting Surface (LES) 12.40mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 2318lm (2040lm ~ 2596lm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1816-0000-000N0HQ440G | Cree LED | 0 | CXB1816-0000-000N0HQ440G-ND | 8,11990 € | Similar |










