Similar

SPHWH2L3D30CD4VMK3 | |
|---|---|
DigiKey Part Number | SPHWH2L3D30CD4VMK3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30CD4VMK3 |
Description | LED LH351B WARM WHT 3000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 148 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K 3-Step MacAdam Ellipse | Supplier Device Package 3535 |
Flux @ 85°C, Current - Test 145lm (130lm ~ 160lm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.081" (2.06mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-01-0000-00JE7 | Cree LED | 0 | XPGBWT-01-0000-00JE7TR-ND | 1,21723 € | Similar |
















