SPHWH2L3D30CD4TMM3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 751
Unit Price: 1,61000 €
Datasheet
LED Lighting LH351B White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30CD4TMM3

DigiKey Part Number
SPHWH2L3D30CD4TMM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWH2L3D30CD4TMM3
Description
LED LH351B NEUT WHT 4000K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
4000K 3-Step MacAdam Ellipse
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
155lm (140lm ~ 170lm)
Height - Seated (Max)
0.081" (2.06mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
158 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-01-0000-00KE5Cree LED751XPGBWT-01-0000-00KE5CT-ND1,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes